R1612-38.400-10-F-1020-EXT-TR-NS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1612-38.400-10-F-1020-EXT-TR-NS1

DigiKey Part Number
2151-R1612-38.400-10-F-1020-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-R1612-38.400-10-F-1020-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-R1612-38.400-10-F-1020-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1612-38.400-10-F-1020-EXT-TR-NS1
Description
CRYSTAL 38.400MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.049" W (1.60mm x 1.25mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.28700$2.87
50$0.26060$13.03
100$0.24980$24.98
500$0.22650$113.25
1,000$0.21712$217.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16244$487.32
6,000$0.15573$934.38
9,000$0.15193$1,367.37
15,000$0.14727$2,209.05
21,000$0.14428$3,029.88
30,000$0.14375$4,312.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.