R2016-26.000-8-F-1010-TR-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 2,230
Unit Price: $0.42000
Datasheet

Similar


Raltron Electronics
In Stock: 2,805
Unit Price: $0.50000
Datasheet

Similar


Raltron Electronics
In Stock: 2,805
Unit Price: $0.56000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.66227
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.66227
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.66227
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
MFG_R2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_R2016
R2016

R2016-26.000-8-F-1010-TR-NS1

DigiKey Part Number
2151-R2016-26.000-8-F-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-26.000-8-F-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-26.000-8-F-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-26.000-8-F-1010-TR-NS1
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
R2016-26.000-8-F-1010-TR-NS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24797$743.91
6,000$0.23771$1,426.26
9,000$0.23191$2,087.19
15,000$0.22481$3,372.15
21,000$0.22025$4,625.25
30,000$0.21553$6,465.90
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.38900$3.89
50$0.35000$17.50
100$0.31110$31.11
500$0.29552$147.76
1,000$0.24886$248.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.