Direct
Direct

RH100-12.000-18-2020-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.000-18-2020-TR-ND - Tape & Reel (TR) 2151-RH100-12.000-18-2020-TRCT-ND - Cut Tape (CT) 2151-RH100-12.000-18-2020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RH100-12.000-18-2020-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11053 | $331.59 |
| 6,000 | $0.10596 | $635.76 |
| 9,000 | $0.10337 | $930.33 |
| 15,000 | $0.10020 | $1,503.00 |
| 21,000 | $0.09817 | $2,061.57 |
| 30,000 | $0.09606 | $2,881.80 |
| 36,000 | $0.09500 | $3,420.00 |
| 72,000 | $0.09107 | $6,557.04 |
| 75,000 | $0.09085 | $6,813.75 |




