Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RH100-32.000-12-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-32.000-12-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-32.000-12-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-32.000-12-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RH100-32.000-12-F-1010-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.23920 | $5.98 |
| 50 | $0.22940 | $11.47 |
| 100 | $0.21990 | $21.99 |
| 250 | $0.20792 | $51.98 |
| 500 | $0.19934 | $99.67 |
| 1,000 | $0.19108 | $191.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12997 | $389.91 |
| 6,000 | $0.12459 | $747.54 |
| 9,000 | $0.12155 | $1,093.95 |
| 15,000 | $0.11783 | $1,767.45 |
| 21,000 | $0.11543 | $2,424.03 |
| 30,000 | $0.11295 | $3,388.50 |
| 36,000 | $0.11171 | $4,021.56 |
| 72,000 | $0.10709 | $7,710.48 |
| 75,000 | $0.10683 | $8,012.25 |






