RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-8.000-8-2020-TR

DigiKey Part Number
2151-RH100-8.000-8-2020-TR-ND - Tape & Reel (TR)
2151-RH100-8.000-8-2020-TRCT-ND - Cut Tape (CT)
2151-RH100-8.000-8-2020-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-8.000-8-2020-TR
Description
CRYSTAL 8.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 8pF 800 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
800 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.33600$3.36
50$0.30460$15.23
100$0.29200$29.20
500$0.26474$132.37
1,000$0.25379$253.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24797$743.91
6,000$0.23771$1,426.26
9,000$0.23191$2,087.19
15,000$0.22481$3,372.15
21,000$0.22025$4,625.25
30,000$0.21553$6,465.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.