RST-W2B2-3208-23M-GE-001

DigiKey Part Number
2151-RST-W2B2-3208-23M-GE-001-ND
Manufacturer
Manufacturer Product Number
RST-W2B2-3208-23M-GE-001
Description
RF ANT 2.5GHZ WHIP RA MALE 28MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
SMA Male
Ingress Protection
IP61
Mounting Type
Connector Mount
Height (Max)
1.280" (32.50mm)
Applications
Bluetooth, Wi-Fi
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.66000$4.66
10$3.02400$30.24
50$2.33420$116.71
100$2.11410$211.41
250$1.87712$469.28
500$1.73132$865.66
1,000$1.61250$1,612.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.