RT3215-32.768-9-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.40000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.78000
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: $0.57000
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: $0.61000
Datasheet

Direct


Seiko Instruments
In Stock: 0
Unit Price: $0.65000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.30682
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
RT3215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-9-TR

DigiKey Part Number
2151-RT3215-32.768-9-TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-9-TRCT-ND - Cut Tape (CT)
2151-RT3215-32.768-9-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-9-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.41200$4.12
50$0.37340$18.67
100$0.35790$35.79
500$0.32444$162.22
1,000$0.31102$311.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26624$798.72
6,000$0.25523$1,531.38
9,000$0.24901$2,241.09
15,000$0.24138$3,620.70
21,000$0.23649$4,966.29
30,000$0.23142$6,942.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.