MDBT42Q-DB-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT42Q-DB-32

DigiKey Part Number
3271-MDBT42Q-DB-32-ND
Manufacturer
Manufacturer Product Number
MDBT42Q-DB-32
Description
EVB MDBT42Q NORDIC 52832 MODULE
Customer Reference
Detailed Description
MDBT42Q, nRF52832 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raytac
Series
-
Packaging
Bag
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MDBT42Q, nRF52832
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Raytac/Raytac Corporation
FREE SHIPPING on orders of $50.00 or more for products shipped by Raytac/Raytac Corporation
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$16.84000$16.84