MDBT50Q-U512K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT50Q-U512K

DigiKey Part Number
3271-MDBT50Q-U512K-ND
Manufacturer
Manufacturer Product Number
MDBT50Q-U512K
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
GPIO, I2C, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
nRF52833
Memory Size
64kB Flash, 16kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.4mA ~ 10.7mA
Current - Transmitting
2.3mA ~ 30.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
61-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Raytac/Raytac Corporation
FREE SHIPPING on orders of $50.00 or more for products shipped by Raytac/Raytac Corporation