
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RDI, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 300 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | |
Approval Agency | cULus | |
Line Regulation | ±1% | |
Load Regulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 250 | $13.80000 | $3,450.00 |
| 500 | $12.08000 | $6,040.00 |
| 1,500 | $10.74000 | $16,110.00 |
| 2,500 | $9.66000 | $24,150.00 |
| 5,000 | $8.78000 | $43,900.00 |

