


Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.57' (480.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.64000 | $15.64 |
180 | $13.37000 | $2,406.60 |
540 | $11.70000 | $6,318.00 |
1,620 | $10.39000 | $16,831.80 |
2,520 | $9.36000 | $23,587.20 |
5,040 | $8.51000 | $42,890.40 |