


Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack, Dual | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.126" (3.20mm) | |
Number of Positions/Contacts | 2 Sets of 2 Conductors, 6 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Red, White | |
Operating Temperature | -40°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | - | |
Body Material | Brass | |
Body Color | Gold | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
110 | $1.63000 | $179.30 |
220 | $1.40000 | $308.00 |
550 | $1.22000 | $671.00 |
1,540 | $1.09000 | $1,678.60 |