3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder
RSJ-3558S-1-NL

RSJ-3558S-1-NL

DigiKey Part Number
2326-RSJ-3558S-1-NL-ND
Manufacturer
Manufacturer Part Number
RSJ-3558S-1-NL
Description
3.5MM STEREO JACK
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack, Dual
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Sets of 3 Conductors, 10 Contacts
Internal Switch(s)
2 Sets of Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Shielded
Features
Board Guide, Board Lock
Insulation Color
Black
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from RDI, Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.