
BLN-A-S750-BLE | |
|---|---|
DigiKey Part Number | 5980-BLN-A-S750-BLE-ND |
Manufacturer | Real Digital |
Manufacturer Part Number | BLN-A-S750-BLE |
Description | AMD Spartan7 FPGA dev board |
Customer Reference | |
Detailed Description | Spartan-7 FPGA SP701 XC7S50 - FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Real Digital | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Platform | Spartan-7 FPGA SP701 | |
Contents | Board(s) | |
Utilized IC / Part | XC7S50 | |
Interconnect System | Pmod | |
Suggested Programming Environment | Vivado | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.00000 | $129.00 |



