
R1100 | |
---|---|
DigiKey Part Number | 2867-R1100-ND |
Manufacturer | |
Manufacturer Product Number | R1100 |
Description | TEST LEAD BANANA TO BANANA 4.1" |
Customer Reference | |
Detailed Description | 4.1" (105.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed DMM Test Leads 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed | |
Cable Length | 4.1" (105.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |