Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31211AR

DigiKey Part Number
5397-RS31211ARTR-ND - Tape & Reel (TR)
5397-RS31211ARCT-ND - Cut Tape (CT)
5397-RS31211ARDKR-ND - Digi-Reel®
Manufacturer
Reed Semiconductor Corp.
Manufacturer Part Number
RS31211AR
Description
IC ELECTRONIC FUSE 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Reed Semiconductor Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Motherboard
Features
Latched Fault
Programmable Features
Current Limit
Voltage - Supply
3V ~ 3.6V
Current - Output (Max)
4A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Current - Supply
4 A
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.12100$11.21
25$0.95080$23.77
100$0.75850$75.85
250$0.66472$166.18
500$0.60734$303.67
1,000$0.55960$559.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45947$1,378.41
6,000$0.42678$2,560.68
9,000$0.42500$3,825.00
Manufacturer Standard Packaging