
WJ15EDGVH3C-3.5-3*07p-14-RNA | |
---|---|
DigiKey Part Number | 4915-WJ15EDGVH3C-3.5-3*07p-14-RNA-ND |
Manufacturer | |
Manufacturer Product Number | WJ15EDGVH3C-3.5-3*07p-14-RNA |
Description | 3*7 position PCB push-in spring |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Reliance North America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 3 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Current | 8 A | |
Voltage | 300 V | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2.69000 | $134.50 |
100 | $2.55000 | $255.00 |
250 | $2.33000 | $582.50 |
500 | $2.15000 | $1,075.00 |
1,000 | $2.04000 | $2,040.00 |
2,500 | $2.03000 | $5,075.00 |
5,000 | $1.97000 | $9,850.00 |