
WJ213A-2.54-01p-11-RNA | |
---|---|
DigiKey Part Number | 4915-WJ213A-2.54-01p-11-RNA-ND |
Manufacturer | |
Manufacturer Product Number | WJ213A-2.54-01p-11-RNA |
Description | 1 position PCB push-in spring co |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Reliance North America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | 0.100" (2.54mm) | |
Current | 4 A | |
Voltage | 150 V | |
Wire Gauge | 20-28 AWG | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.60000 | $30.00 |
100 | $0.57000 | $57.00 |
250 | $0.52000 | $130.00 |
500 | $0.48000 | $240.00 |
1,000 | $0.46000 | $460.00 |
2,500 | $0.45000 | $1,125.00 |
5,000 | $0.44000 | $2,200.00 |