
1/4PVCHSBLA4 | |
|---|---|
DigiKey Part Number | 2328-1/4PVCHSBLA4-ND |
Manufacturer | |
Manufacturer Part Number | 1/4PVCHSBLA4 |
Description | HEATSHRINK 2:1, 1/4"X4' BLA |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.12000 | $23.12 |

