Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1/4PVCHSBLA500

DigiKey Part Number
2328-1/4PVCHSBLA500-ND
Manufacturer
Manufacturer Part Number
1/4PVCHSBLA500
Description
HEATSHRINK 2:1, 1/4"X500' BLA
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Remington Industries
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$295.63000$295.63