10 AWG Hook-Up Wire 19/23 Black 60V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10STRBLAGPT25

DigiKey Part Number
2328-10STRBLAGPT25-ND
Manufacturer
Manufacturer Part Number
10STRBLAGPT25
Description
HOOK-UP STRND 10AWG 60V BLK 25'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/23 Black 60V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/23
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Jacket (Insulation) Thickness
-
Length
25.00' (7.62m)
Voltage
60V
Operating Temperature
-40°C ~ 85°C
Jacket Color
Ratings
-
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Remington Industries
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.29000$55.29