
10UL3173STRRED25 | |
|---|---|
DigiKey Part Number | 2328-10UL3173STRRED25-ND |
Manufacturer | |
Manufacturer Part Number | 10UL3173STRRED25 |
Description | #10 UL3173 600V WIRE RED 25' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Red 600V 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | Abrasion Resistant, Corrosion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.88000 | $60.88 |




