
12STRREDTHHN50 | |
|---|---|
DigiKey Part Number | 2328-12STRREDTHHN50-ND |
Manufacturer | |
Manufacturer Part Number | 12STRREDTHHN50 |
Description | HOOK-UP STRND 12AWG 600V RED 50' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Red 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.29000 | $32.29 |








