
14HNSP.125 | |
---|---|
DigiKey Part Number | 2328-14HNSP.125-ND |
Manufacturer | |
Manufacturer Product Number | 14HNSP.125 |
Description | MAGNET WIRE, HEAVY BUILD ENAMELE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 14 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 9.0' (2.7m) | |
Ratings | MW 80-C | |
Weight | 0.13 lbs (56.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.91000 | $15.91 |