
14SNSP | |
---|---|
DigiKey Part Number | 2328-14SNSP-ND |
Manufacturer | |
Manufacturer Product Number | 14SNSP |
Description | 14SNSP 14 AWG MAGNET WIRE, ENAME |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 14 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 80.0' (24m) | |
Ratings | MW 80-C | |
Weight | 1.0 lbs (453.6 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.00000 | $36.00 |