
16/38LITZ.125 | |
---|---|
DigiKey Part Number | 2328-16/38LITZ.125-ND |
Manufacturer | |
Manufacturer Product Number | 16/38LITZ.125 |
Description | #26 LITZ WIRE, 16/38STR, 2OZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 26 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.021" (0.53mm) | |
Length - Approximate | 156.0' (47.5m) | |
Ratings | MW 80-C | |
Weight | 0.13 lbs (56.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.23000 | $35.23 |