
162/38LITZ.25 | |
---|---|
DigiKey Part Number | 2328-162/38LITZ.25-ND |
Manufacturer | |
Manufacturer Product Number | 162/38LITZ.25 |
Description | #16 LITZ WIRE, 3/54/38STR, 4OZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 16 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Length - Approximate | 32.0' (9.8m) | |
Ratings | MW 80-C | |
Weight | 0.25 lbs (113.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.37000 | $65.37 |