
18SNS2.5 | |
---|---|
DigiKey Part Number | 2328-18SNS2.5-ND |
Manufacturer | |
Manufacturer Product Number | 18SNS2.5 |
Description | MAGNET WIRE, ENAMELED COPPER WIR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 18 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 503.0' (153m) | |
Ratings | MW 80-C | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.72000 | $71.72 |