
18SNSP | |
---|---|
DigiKey Part Number | 2328-18SNSP-ND |
Manufacturer | |
Manufacturer Product Number | 18SNSP |
Description | 18SNSP MAGNET WIRE, ENAMELED COP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 18 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 201.0' (61m) | |
Ratings | MW 80-C | |
Weight | 1.0 lbs (453.6 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.59000 | $35.59 |