
18UL1015STRBLU25 | |
---|---|
DigiKey Part Number | 2328-18UL1015STRBLU25-ND |
Manufacturer | |
Manufacturer Product Number | 18UL1015STRBLU25 |
Description | HOOK-UP STRND 18AWG BLUE 25' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |