
18UL1429STRBLA250 | |
|---|---|
DigiKey Part Number | 2328-18UL1429STRBLA250-ND |
Manufacturer | |
Manufacturer Part Number | 18UL1429STRBLA250 |
Description | #18 UL1429 150V WIRE BLA 250' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 150V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 250.0' (76.2m) | |
Voltage | 150V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.93000 | $134.93 |




