
22SLDJWK350 | |
---|---|
DigiKey Part Number | 2328-22SLDJWK350-ND |
Manufacturer | |
Manufacturer Product Number | 22SLDJWK350 |
Description | 22SLDJWK350 22 GAUGE, SOLID, JUM |
Customer Reference | |
Detailed Description | Jumper Wire Kit - Pre-Formed for Breadboard Various 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Kit - Pre-Formed for Breadboard | |
Length | Various | |
Color | Various | |
Wire Gauge | 22 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.68000 | $19.68 |