24SNSP.125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24SNSP.125

DigiKey Part Number
2328-24SNSP.125-ND
Manufacturer
Manufacturer Product Number
24SNSP.125
Description
24SNSP.125 MAGNET WIRE, ENAMELED
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Remington Industries
Series
-
Packaging
Bag
Part Status
Active
Wire Gauge
24 AWG
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
-
Length - Approximate
100.0' (30m)
Ratings
MW 80-C
Weight
0.13 lbs (56.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Remington Industries
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$14.91000$14.91