
260/38LITZ.125 | |
---|---|
DigiKey Part Number | 2328-260/38LITZ.125-ND |
Manufacturer | |
Manufacturer Product Number | 260/38LITZ.125 |
Description | #14 LITZ WIRE, 5/52/38STR, 2OZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 14 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.090" (2.29mm) | |
Length - Approximate | 10.0' (3m) | |
Ratings | MW 80-C | |
Weight | 0.13 lbs (56.7 g) |