
30H240P.5 | |
---|---|
DigiKey Part Number | 2328-30H240P.5-ND |
Manufacturer | |
Manufacturer Product Number | 30H240P.5 |
Description | #30 HVY MAG WIRE, 240C NAT 8OZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyimide | |
Jacket (Insulation) Diameter | 0.012" (0.30mm) | |
Length - Approximate | 40.0' (12.2m) | |
Ratings | MW 16-C | |
Weight | 0.5 lbs (226.8 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.44000 | $69.44 |