
30PTFESTRBLA100 | |
---|---|
DigiKey Part Number | 2328-30PTFESTRBLA100-ND |
Manufacturer | |
Manufacturer Product Number | 30PTFESTRBLA100 |
Description | HOOK-UP STRND 30AWG BLACK 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.04000 | $43.04 |