
40S200P | |
---|---|
DigiKey Part Number | 2328-40S200P-ND |
Manufacturer | |
Manufacturer Product Number | 40S200P |
Description | 40S200P MAGNET WIRE, ENAMELED CO |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 40 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 33217.0' (10125m) | |
Ratings | MW 74-C | |
Weight | 1.0 lbs (453.6 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.56000 | $50.56 |