
44S200P.5 | |
---|---|
DigiKey Part Number | 2328-44S200P.5-ND |
Manufacturer | |
Manufacturer Product Number | 44S200P.5 |
Description | 44S200P.5 MAGNET WIRE, ENAMELED |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 44 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 38899.0' (11856m) | |
Ratings | MW 35-C | |
Weight | 0.5 lbs (226.8 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.99000 | $51.99 |