
CS26UL1061STRWHI-12-25 | |
|---|---|
DigiKey Part Number | 2328-CS26UL1061STRWHI-12-25-ND |
Manufacturer | |
Manufacturer Part Number | CS26UL1061STRWHI-12-25 |
Description | C&S #26 UL1061 WHI 12" X 25PCS |
Customer Reference | |
Detailed Description | Hook Up Wire, 26 AWG Kit 25 pcs, 12" each |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Hook Up Wire, 26 AWG | |
Values | 25 pcs, 12" each |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.93000 | $34.93 |







