
CS30PTFESTRBLU-6-50 | |
|---|---|
DigiKey Part Number | 2328-CS30PTFESTRBLU-6-50-ND |
Manufacturer | |
Manufacturer Product Number | CS30PTFESTRBLU-6-50 |
Description | C&S #30 PTFE BLU 6" X 50PCS |
Customer Reference | |
Detailed Description | Hook Up Wire, 30 AWG Kit 50 pcs, 6" each |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Hook Up Wire, 30 AWG | |
Values | 50 pcs, 6" each |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.07000 | $65.07 |



