
GSPC-2C25 | |
|---|---|
DigiKey Part Number | 2328-GSPC-2C25-ND |
Manufacturer | |
Manufacturer Part Number | GSPC-2C25 |
Description | GUITAR PICKUP 2COND 28AWG 25' |
Customer Reference | |
Detailed Description | 2 Conductor Guitar Pickup Cable Black 28 AWG Foil 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Features | Drain Wire | |
Usage | Guitar Pickup Cable | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) |


