
M17/176-00002-25 | |
---|---|
DigiKey Part Number | 2328-M17/176-00002-25-ND |
Manufacturer | |
Manufacturer Product Number | M17/176-00002-25 |
Description | CABLE TWINAXIAL 24AWG 25' |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 25.0' (7.62m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | - | |
Shield Material | Copper Alloy, Silver Coated | |
Shield Coverage | 100% | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.82000 | $114.82 |