
PL155-47 | |
---|---|
DigiKey Part Number | 2328-PL155-47-ND |
Manufacturer | |
Manufacturer Product Number | PL155-47 |
Description | TRS PL155-47 TWINAXIAL CONNECTOR |
Customer Reference | |
Detailed Description | TRS, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL155-47 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin (Concentric) | |
Contact Termination | Solder | |
Shield Termination | Wrench Clamp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | M17/176-00002 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | Three Lug | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.29000 | $93.29 |