
RG-400-10 | |
|---|---|
DigiKey Part Number | 2328-RG-400-10-ND |
Manufacturer | |
Manufacturer Product Number | RG-400-10 |
Description | CABLE COAXIAL RG-400 10' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-400 10.0' (3.05m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-400 | |
Wire Gauge | - | |
Conductor Strand | 19 Strands / 0.0080" | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | Tan | |
Usage | Network, RF Signal | |
Features | Direct Burial | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.54000 | $82.54 |


