
SJEOOW1402-10 | |
---|---|
DigiKey Part Number | 2328-SJEOOW1402-10-ND |
Manufacturer | |
Manufacturer Product Number | SJEOOW1402-10 |
Description | PORTABLE CORD 2COND 14AWG 10' |
Customer Reference | |
Detailed Description | 2 Conductor Portable Cord Cable Black 14 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style SJEOOW | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Portable Power Tools and Equipment | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Spool Size | 10.00' (3.05m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.00000 | $52.00 |