
SJOOW1402-500 | |
---|---|
DigiKey Part Number | 2328-SJOOW1402-500-ND |
Manufacturer | |
Manufacturer Product Number | SJOOW1402-500 |
Description | PORTABLE CORD 2COND 14AWG 500' |
Customer Reference | |
Detailed Description | 2 Conductor Portable Cord Cable Black 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style SJOOW | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant | |
Voltage | 300 V | |
Operating Temperature | 90°C | |
Usage | Portable Power Tools and Equipment | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $597.40000 | $597.40 |