
CR1632 | |
---|---|
DigiKey Part Number | 2984-RENATACR1632-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR1632 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 1.5mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.05000 | $210.00 |
400 | $1.00000 | $400.00 |
1,200 | $0.97000 | $1,164.00 |
2,400 | $0.92000 | $2,208.00 |
4,800 | $0.88000 | $4,224.00 |