MFR Recommended
Similar

2SK1342-E | |
|---|---|
DigiKey Part Number | 2SK1342-E-ND |
Manufacturer | |
Manufacturer Part Number | 2SK1342-E |
Description | MOSFET N-CH 900V 8A TO3P |
Customer Reference | |
Detailed Description | N-Channel 900 V 8A (Ta) 100W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | 2SK1342-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 4A, 10V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case | ||
Base Product Number |




