MFR Recommended

2SK1516-E | |
|---|---|
DigiKey Part Number | 559-2SK1516-E-ND |
Manufacturer | |
Manufacturer Part Number | 2SK1516-E |
Description | NCH POWER MOSFET 500V 10A 900MOH |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Ta) 100W (Tc) Through Hole TO-3P |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $11.61375 | $3,774.47 |


