
89HP0604SZBNRGI8 | |
---|---|
DigiKey Part Number | 89HP0604SZBNRGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 89HP0604SZBNRGI8 |
Description | IC REDRIVER SAS/SATA 36VFPQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps 36-VFQFPN (4x7.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | - | |
Output | - | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (4x7.5) | |
Base Product Number |